SPDT Roller Lever Snap Switch, 15A, 480VAC, Screw Terminals
SPDT Snap Action Switch, 20A, 480VAC, Roller Lever, Screw Term
8-Bit 40MHz FLASH MCU, PIC Core, QFN-28, 32KB Flash, 1.5KB RAM
8-Bit 20MHz PIC MCU, FLASH, 17 I/O, I2C, SPI, UART, PDIP
16-Bit 3-State D-Type Latch IC, 2 Circuits, 48-SSOP
8051 MCU, 67MHz, 64KB Flash, 8KB RAM, 25 GPIO, SSOP, I2C, SPI, USB, UART
8Kb I2C EEPROM, 400kHz, 900ns, PDIP-8, Through Hole
16MHz 16-bit MCU, 16KB Flash, 512B RAM, 12-ch ADC, I2C/SPI/UART
64Kb EEPROM, 8Kx8, I2C/2-Wire Serial, DFN, 400kHz, 900ns
Ring Terminal, Copper, Tin Plated, 16-22AWG, M6 Stud
20MHz 16b MCU, 256KB Flash, 18KB SRAM, 16-ch 12-bit ADC, LQFP
1-Ch Power-On Reset IC, TO-92, 2.59V-2.67V Reset, 5.5V Max
16-bit MCU, 16MHz, 8KB Flash, 1KB RAM, 12-bit ADC, I2C/SPI/UART, VQFN
Red Insulated Spade Terminal, 16-22AWG, Copper, Tin, 600V
3-to-8 Line CMOS Decoder/Demultiplexer, 28MHz, TSSOP
15W DC-DC Converter, 3A, 5.5V Adj Out, 4.5-14V In, SMD
16-Bit dsPIC MCU, 256KB Flash, 70MHz, QFN, SPI, I2C, CAN
16-Bit dsPIC MCU, 64KB Flash, 40MHz, QFN, 21 I/O, I2C, SPI, UART
8-bit MCU, 50MHz, 32KB Flash, 4KB RAM, 62 I/O, TQFP
32-bit ARM7 MPU, 60MHz, 256KB Flash, 16KB RAM, LQFP-64