LDO Regulator, 4A, Adj 0.5-3.4V, 16-Pin TQFN EP, SMT
LDO Regulator, 2.5-11V Adj/5V Fixed, +Pos, 0.15A, 8-Pin SOIC EP, SMT
3A Adj Pos LDO Regulator, 0.5-1.5V, 10-Pin TDFN EP SMT
1-Ch Comparator, SOT-23-5, 1.25-5.5V, Push-Pull
Hot Swap Controller 1-CH 80V N-CH SOIC 8-Pin
Relay SSR 50mA 1.3V DC-IN 0.12A 80V AC/DC-OUT 4-Pin SSOP T/R
DUASOIC-T1 Shielded SMD/SMT Linear Voltage Regulator
Telecom Transformer 1:2 1500Vrms 0.8Ohm Prim. DCR Surface Mount
DC-IN SSR 50mA 1.3V | 60V 400mA AC/DC-OUT | SSOP | T/R
DC-IN SSR, 1.3VDC, 900mA AC/DC OUT, SSOP, Tape & Reel
DUASOIC-T1 Shielded Power Connector, 1:2 Turns Ratio, 0°C to 70°C
SSR Relay DC-IN AC/DC-OUT SSOP T/R
SMD SSR 140mA 10R SPST AC/DC Output Tape & Reel
Switching Controller, 300kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8
SMD-64 Shielded Inductor 20mH 1.5kV 0°C to 70°C SMD/SMT
Switching Regulator, 0.565A, 1200kHz Switching Freq-Max, BICMOS, PDSO5, SOT-23, 5 PIN
QUATRASMD-T1 Series Shielded SMD/SMT Inductor 1.2mH 1.5kV 0°C/70°C
Monitor 2.7V to 22V 6-Pin SOT-23 T/R
Power Transformer 4000Vrms 5VA 8 Terminal PC Pin Thru-Hole
Comparator