Antenova Zhengi SRFC015-100 Flexible 3G/4G LTE Antenna
LDMOS 2-stage power MMIC, 1805 MHz to 2170 MHz, 80W
Pantheon 3-in-1 Permanent Mount Antenna: 2x LTE MIMO and 1x GPS/GLONASS/Galileo
Genesis 2in1 Adhesive Mount Antenna - 4G/3G/2G & GNSS
Roadmarker MA250 2-in-1 LTE and GNSS Adhesive Mount Antenna
Stream 2-in-1 Adhesive Mount Antenna - LTE & GPS/GLONASS/GALILEO
Storm 3-in-1 Combination Screw Mount Antenna (LTE/Wi-Fi/GNSS)
Hercules 2-in-1 GPS-Glonass & Cellular Permanent Mount Antenna
Road Warrior LTE Adhesive Mount Antenna with 3m RG-174 and SMA(M)
Hercules G21 Gen II Penta-band Cellular Antenna, 850/900/1800/1900/2100MHz
Ultima MA111 2in1 GPS/GLONASS/3G/2G Permanent Mount Antenna
Spartan II MA912 5-in-1 Combination Antenna: GPS/GLONASS/Galileo, 2xLTE, 2xWi-Fi
1800uF 100V Snap-In Aluminum Electrolytic Capacitor
NXP BLF8G22LS-240U 65V 2A Surface Mount MOSFET
SPDT Chassis Mount Switch, 125V DC, 10A, 45gf, Straight, Bulk
Triple-Element LDMOST RF Transistor, 65V, 2110MHz, Surface Mount
7-Pin CDFM Surface Mount RF Transistor, 65V, 2-Carrier W-CDMA
36-Position 2-Row Flat Flex IDC/FPC Connector, Female, Gold Contact Plating, Unshielded
65V 3-Pin SOT-502B Surface Mount RF Transistor
9-Element Triple-Channel Enhancement Mode RF Transistor, 65V, 2110-2170MHz