12V DC Axial Fan, 80x80x25mm, 36.4CFM, 2900RPM, Ball Bearing
120 Pos Male Straight Press-Fit Header, 30V, 0.053" Pitch
DC Axial Fan, 12V, 2900RPM, 36.4CFM, Ball Bearing, 80x80x25mm
24V DC Axial Fan, 80mm, Ball Bearing, 2900RPM, 36.4CFM
Right Angle BNC Jack, 50 Ohm, Gold Plated, 4GHz
68uH 20% Ferrite SMD Power Inductor 200mA 3.64R DCR
680uH 10% Ferrite SMD Power Inductor 1007
DC Axial Fan, Ball Bearing, 12V, 36.4CFM, 29dB, 80x80x25mm
Impact 76165 Connector | 90 Pos | 3x10 Col | Press-Fit | 30V | Gold/Tin
150 Pos 10 Col 15 Row Press-Fit Connector, Gold/Tin, 30V
PCB Terminal, Female, Gold Plated Brass, 11.2A, Straight
4 Pos IDC Receptacle, Signal, 2A, 2.5mm Pitch, Right Angle
180 Pos 18 Row 10 Col Through Hole Connector, Gold Plated Copper Alloy
PCB Terminal, Female, Brass, Gold/Tin/Lead Plated, 125°C
90 Pos 1.9mm Pitch 30V 750mA Gold Copper Alloy TH Connector
180 Pos 18 Row 10 Col Press-Fit Connector, 30V, Gold/Tin
SMD Power Inductor 680uH 20% Ferrite 1007
SMD Inductor 22uH 10% Ferrite Unshielded 160mA 3.64R 1008
10uH Radial Shielded Fixed Inductor, 32A, 20%
16-Bit RISC MCU, 400MHz, 1.23V, 1572KB RAM, 131 I/O, PBGA-B364