630V 100nF Polyester Film Capacitor, Axial, Through Hole
250V 100nF PET Film Capacitor, Axial, Through Hole
400V 0.47uF Polyester Film Capacitor, Axial, Through Hole
METAL SEALED, DIGITAL MASS FLOW CONTROLLER
Film Cap 0.33uF 630V PET 10% Axial 125C
Film Capacitor 15nF 630V PET Axial 10% 125C
Film Capacitor 0.47uF 250V PET 10% Axial 125°C
10uF 250V Axial Lead Ceramic Capacitor
High CMR Transistor Optocoupler, 1Mbps, 3.75kV Isolation, 8mA Output
5-Pin MFP High Speed Transistor Output Optocoupler, 3000-TUBE
High Speed Optocoupler, 1Mbps, 3.75kV Isolation, Transistor Output
P-CH MOSFET 20V 5.8A 27mR SMT
10kR 1/4W 0.1% Axial Through-Hole Resistor
N-CH MOSFET 20V 5.3A 37mR SOT-23
AC Input Phototransistor Optocoupler, 80V VCEO, 600% CTR, SOIC
MIL-COTS MFM™ Filter Module, 270V Input, 640W Output, 4A, Chassis Mount
MIL-COTS MFM™ Filter Module, 270V Input, 4A, 1714 ChiP Package
Type GM50A METAL SEALED, DIGITAL MASS FLOW CONTROLLER
Cap Film 0.68uF 250V PET 10% (28 X 6.5 X 12.5mm) Axial 125°C
MIL-COTS MFM Filter Module, 28V Input, 50V Output, 22A, 1714 ChiP