| SP000063852 | Broadcom | 650nm Photodiode Detector, Through Hole Mount |
 | OPF472 | TT | PIN Photodiode Detector, 880nm, 100V, 3pF, TO-46, Panel Mount |
 | OPF480 | TT | Photodiode Detector, 800nm Min, 900nm Max, Through Hole Mount, |
 | SP000063866 | Broadcom | Photodiode Detector |
 | OPF422 | TT | PIN Photodiode Detector, 880nm, 20ns, 100V, TO-46 |
 | SMD2440-021 | Honeywell | Photo Transistor Detector, Surface Mount, 3.81 X 2.54 X 2.10 MM, CERAMIC PACKAGE-SME2440 |
 | MTD6100PT | Marking | Photodiode Detector, 400nm Min, 1100nm Max, ROHS COMPLIANT, HERMETIC SEALED, 1 PIN |
 | SMD2440-011 | Honeywell | Photo Transistor Detector, Surface Mount, 3.81 X 2.54 X 2.10 MM, CERAMIC PACKAGE-SME2440 |
 | SMD2440-012 | Honeywell | Photo Transistor Detector, Surface Mount, 3.81 X 2.54 X 2.10 MM, CERAMIC PACKAGE-SME2440 |
 | OPF470 | TT | 100V 5nA TO-18 Through Hole Optoelectronic Detector |
 | HFD3023-500 | Honeywell | HFD3023-500 TO-46 Detector, 6ns Fall Time, -40°C to 85°C, 5.5V Supply |
 | OPF792 | TT | Photodiode Detector, ST Connector, Panel Mount |
 | SFH250V | Avago | FIBER OPTIC PHOTODIODE DETECTOR, 100Mbps, THROUGH HOLE MOUNT, PLASTIC PACKAGE-4 |
 | OPF432 | TT | Photodiode Detector, ST Connector, Panel Mount |
 | OPF420 | TT | Photodiode Detector, 800nm Min, 900nm Max, TO-46, Through Hole Mount, TO-46, 3 PIN |
 | HFD3023-500-ABA | Honeywell | Photo Transistor Detector, TO-46, Through Hole Mount, HERMETIC SEALED, TO-46, 4 PIN |
 | PNZ334 | Panasonic | 30V PIN Diode, Radial Through Hole, -25°C to 85°C |
 | HFD3023-500-AAA | Honeywell | HFD3023-500-AAA TO-46 Detector |
 | PNZ335 | Panasonic | Photodiode Detector, Through Hole Mount, PLASTIC, 2 PIN |
 | PNZ331CL | Panasonic | 30V PIN Diode, TO-18-3 Package, Through Hole Mount |