| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | H7800NL | Pulse | Telecom Transformer 1:1 24 Terminal Gull Wing SMD |
No Image | PE-65870T | Pulse | Surface Mount Transformer, 0°C to 70°C, 1:1.15 Turns Ratio, 700mR Impedance |
![]() | BX2348 | Pulse | Telecom Transformer, Surface Mount, 60-Piece, 85°C Operating |
![]() | TX1314NLT | Pulse | 1:1 Surface Mount Transformer, 1.2mH, Gull Wing, 7mm x 7.62mm x 6.35mm |
No Image | PE-64937NL | Pulse | Telecom Transformer DIP 1:1.36 Turns Ratio 60-Piece Through Hole |
![]() | T5038NLT | Pulse | Telecom Transformer 1CT:2CT 3.4Ohm Prim. DCR 5.4Ohm Sec. DCR 20 Terminal Gull Wing SMD |
![]() | LM-LP-1001L | Bourns | Telecom Transformer 1:1 Turns Ratio, 2.8H Inductance, Through Hole Mount |
![]() | TX1266 | Pulse | 1:2 Surface Mount Transformer, -40°C to 85°C, Bulk Packaging |
![]() | T1343NLT | Pulse | Surface Mount Transformer, 1:1.266 Turns Ratio, 7.87mm x 7.49mm x 25.4mm |
![]() | T1108NLT | Pulse | Telecom Transformer, 1:2 Turns Ratio, 85°C, Surface Mount, RoHS Compliant |
![]() | T1142NL | Pulse | Telecom Transformer, 1:2.4 Turns Ratio, 0-70°C, Surface Mount |
![]() | LM-NP-1005L | Bourns | Telecom Transformer, 1:1 Turns Ratio, 2.8H Inductance, Through Hole Mount |
![]() | PT541-1L | Bourns | Telecom Transformer 2:1 Turns Ratio DIP Package Through Hole Mount |
![]() | TS1104 | Tamura | Telecom Transformer |
![]() | TTC-101 | Tamura | Telecom Transformer |
![]() | TX1266NLT | Pulse | Telecom Transformer, ROHS COMPLIANT |
![]() | S553-6500-F6-F | BEL | Telecom Transformer 2:1 2Ohm/1.3Ohm Prim. DCR 0.7Ohm Sec. DCR 40 Terminal Gull Wing SMD |
![]() | TX1341NL | Pulse | Telecom Transformer, ROHS COMPLIANT |
![]() | SM536-1 | Bourns | Telecom Transformer, |
![]() | SM535-1 | Bourns | Telecom Transformer, |