| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | PE-65967NLT | Pulse | Telecom Transformer, 1:1 Turns Ratio, 0-70°C, Surface Mount |
![]() | TTC-143 | Tamura | TTC-143 DIP Telecom Transformer |
![]() | PE-68822NL | Pulse | Telecom Transformer, 1:2 Turns Ratio, 85°C, 1.5kV Isolation |
![]() | H1260FNL | Pulse | Telecom Transformer, 1:1 Turns Ratio, -40°C to 85°C, 1.5kV Isolation |
![]() | TX1263NL | Pulse | Telecom Transformer, 1:2 Turns Ratio, 85°C Max Operating Temperature |
No Image | TX3051NL | Pulse | 16mm x 16mm x 7.11mm Surface Mount Transformer |
![]() | T1137T | Pulse | Telecom Transformer, |
![]() | TY-301P | Triad Magnetics | Telecom Transformer, 0.2 to 4 kHz, Through Hole Mount, 85°C |
![]() | H1012NLT | Pulse | Telecom Transformer Module 0-70°C 1.5kV Surface Mount |
![]() | TX1188NLT | Pulse | Telecom Transformer, 1:2 Turns Ratio, 85°C, Surface Mount, ROHS Compliant |
![]() | MET-59 | Tamura | Telecom Transformer 600R 500V Through Hole 85°C |
![]() | PE-68877 | Pulse | SMD/SMT Transformer, 1:1 Turns Ratio, 85°C Max Operating Temperature |
![]() | T1108NL | Pulse | Telecom Transformer, ROHS COMPLIANT |
![]() | TTC-5037 | Tamura | TRANSFORMER TELE 600:530 OHM SMD |
![]() | T1212NLT | Pulse | Telecom Transformer, ROHS COMPLIANT |
![]() | LM-LP-1003L | Bourns | Telecom Transformer, ROHS COMPLIANT |
![]() | PE-65351NL | Pulse | Telecom Transformer, ROHS COMPLIANT |
![]() | TX1284 | Pulse | Telecom Transformer, 1.26:1 Turns Ratio, 85°C, SMD/SMT |
![]() | B2031NL | Pulse | Telecom Transformer 1:1 3Ohm Prim. DCR 3Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole |
![]() | PE-64104 | Pulse | Telecom Transformer 1:1 0.3Ohm Prim. DCR 16 Terminal PC Pin Thru-Hole |