| B1063T | Pulse | Telecom Transformer 3.2:1 4Ohm Prim. DCR 0.8Ohm Sec. DCR 10 Terminal Gull Wing SMD |
 | T1217NL | Pulse | Telecom Transformer, 1:2.42 Turns Ratio, 600mR Impedance, 85°C Max Temp |
 | T1212NL | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | MET-17 | Tamura | Telecom Transformer, 4.47:1 Turns Ratio, 0.1 to 100 kHz, Through Hole Mount |
 | T3001T | Pulse | Telecom Transformer, 1:1 Turns Ratio, 85°C Max Operating Temperature |
 | TX1188NL | Pulse | Telecom Transformer, 1:2 Turns Ratio, 85°C, Surface Mount, ROHS Compliant |
 | PE-68864NL | Pulse | Telecom Transformer, 1:2 Turns Ratio, 0-70°C, Surface Mount, ROHS Compliant |
 | PE-68629NL | Pulse | Telecom Transformer DIP 1:1 0-70°C Through Hole |
 | T1215NL | Pulse | Telecom Transformer, 1:1.41 Turns Ratio, 85°C Max Operating Temperature |
 | TTC-5019 | Tamura | TTC-5019 600Ω 170Ω 4dB 8dB Through Hole Lead Free Transformer |
 | T1021NL | Pulse | Telecom Transformer, 2:1 Turns Ratio, 0-70°C, Surface Mount |
 | T3001NLT | Pulse | Telecom Transformer, 1:1, 100uH, 9.91mm x 7mm x 6.99mm, SMD/SMT, -40°C to 85°C |
 | PE-68861NLT | Pulse | Telecom Transformer, 1:2 Turns Ratio, 0-70°C, Surface Mount |
 | T1142NLT | Pulse | Telecom Transformer 1:2.4 Turns Ratio 0-70°C Surface Mount |
 | PE-65861NLT | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | 750082154 | Wurth Electronics | Telecom Transformer 1.67:1 4-Term SMD 3000VAC |
 | PE-64952NL | Pulse | Telecom Transformer |
 | SM75057PEL | Bourns | Telecom Transformer, |
 | T1096NLT | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | SM13072APEL | Bourns | Telecom Transformer 1:1 1.4Ω DCR, 1Ω DCR, SMD, 125°C |