| T5005NL | Pulse | Telecom Transformer 2(1:2.5) 2.4Ohm/2.4Ohm Prim. DCR 5.3Ohm/5.3Ohm Sec. DCR 16 Terminal Gull Wing SMD |
 | T1146NL | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | 750311215 | Wurth Electronics | Telecom Transformer 2(6.67:1)/4:1 0.68Ohm/0.203Ohm Prim. DCR 0.057Ohm/0.057Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole |
 | H1278NL | Pulse | Telecom Transformer 1:1 12 Terminal Gull Wing SMD |
 | PE-68786NL | Pulse | 1:1.41 Ratio Surface Mount Transformer, 1.5kV Isolation, 0-70°C |
 | PE-65870NLT | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | T3027NL | Pulse | Telecom Transformer 1CT:1CT 6 Terminal Gull Wing SMD |
 | B6105NL | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | TX1473NL | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | MET-42 | Tamura | Telecom Transformer |
 | PE-68786NLT | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | ALT4532M-171-T001 | TDK | Telecom Transformer 1CT:1CT, 6-Term SMD, 4.5x3.2x2.2mm |
 | TX1287NL | Pulse | Telecom Transformer, 1:2.42 Turns Ratio, 700mR Impedance, 85°C Max Operating Temperature |
 | T1068NLT | Pulse | Telecom Transformer, 1:2 Turns Ratio, 0-70°C, Surface Mount |
 | TTC-105-1 | Tamura | TTC-105-1 600R 90mA Through Hole Telecom Transformer |
 | LM-NP-1003L | Bourns | Telecom Transformer, 1:1 Turns Ratio, 0.2 to 3.5 kHz, Through Hole Mount |
 | PE-65779NL | Pulse | Telecom Transformer, 1:4 Turns Ratio, 1R/4R Impedance, 60-Piece ROHS Compliant |
 | TTC-108N | Tamura | Telecom Transformer, 1:1 Turns Ratio, 600R Primary Impedance, Through Hole Mount |
 | T2004 | Pulse | Telecom Transformer, 1:1 Turns Ratio, 85°C, Through Hole |
 | TX1287NLT | Pulse | Telecom Transformer, 1:2.42 Turns Ratio, 700mR Impedance, ROHS Compliant |