| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | H5004NL | Pulse | Telecom Transformer 1:1 SMD, 1.5kV Isolation, 1dB IL |
![]() | PE-65835NL | Pulse | Telecom Transformer, ROHS COMPLIANT |
![]() | H6080NL | Pulse | Surface Mount Telecom Transformer, 1:1 Turns Ratio, 70°C Max Operating Temperature |
![]() | H7008FNLT | Pulse | 1:1 Telecom Transformer, 200uH Inductance, SMD Gull Wing |
![]() | T1096NL | Pulse | Surface Mount Transformer, 1:1.41 Turns Ratio, 600mR Primary Impedance |
![]() | H2005ANLT | Pulse | Telecom Transformer, 1:1 Turns Ratio, 1R Primary Impedance, 1R Secondary Impedance, Unshielded |
![]() | PE-65770NL | Pulse | Telecom Transformer 1:1.15CT 0.9Ohm Prim. DCR 1Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole |
No Image | B78476A8065A003 | TDK | Telecom Transformer 1:1 350uH 1.5kV Isolation SMD Gull Wing |
![]() | PE-64943 | Pulse | Telecom Transformer DIP 1:2 Turns Ratio 700mR Impedance |
![]() | PE-65834NL | Pulse | Telecom Transformer, ROHS COMPLIANT |
![]() | PE-65839NL | Pulse | 10.2mm Height, 1.5mH Inductance, 1.5kV Isolation, Through Hole Mount Transformer |
![]() | PE-68877NL | Pulse | Telecom Transformer, 1:1 Turns Ratio, 85°C, Surface Mount |
![]() | PE-64934NL | Pulse | Telecom Transformer DIP Package, 1:1 Turns Ratio, 700mR Impedance, 70°C Max Temp |
![]() | PE-68841NL | Pulse | Surface Mount Transformer, 1:2 Turns Ratio, 1.2mH Inductance, 85°C Max Temp |
![]() | HX1198NL | Pulse | Telecom Transformer 1:1 16 Terminal Gull Wing SMD |
![]() | H6062NL | Pulse | Surface Mount Transformer, 1:1, 0°C to 70°C, Lead Free, RoHS Compliant |
![]() | TX1323NLT | Pulse | Telecom Transformer, 1:2 Turns Ratio, 1.5kV Isolation, Surface Mount |
![]() | TX1193NL | Pulse | Telecom Transformer, 1:2 Turns Ratio, 800mR DCR, 85°C Max Temp |
![]() | PE-68515LNL | Pulse | Telecom Transformer 1:1 16 Terminal Gull Wing SMD |
![]() | PE-68864NLT | Pulse | Telecom Transformer, ROHS COMPLIANT |