| PE-65388NL | Pulse | Telecom Transformer 1:1.15CT 0.7Ohm Prim. DCR 0.9Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole |
 | TX1089NL | Pulse | Telecom Transformer 2(1CT:1CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD |
 | PE-68884 | Pulse | Telecom Transformer, 1:1.36 Turns Ratio, 85°C, Surface Mount |
 | TX1287T | Pulse | Telecom Transformer, 1:2.42 Turns Ratio, 700mR Impedance, Unshielded |
 | PE-68841NLT | Pulse | Surface Mount Transformer, 1:2 Turns Ratio, 1.2mH Inductance, 1.5kV Isolation |
 | H0009NL | Pulse | Telecom Transformer Module, 0°C to 70°C, Surface Mount, Lead Free |
 | H0009NLT | Pulse | Surface Mount Transformer Module 1:1, 0-70°C, SMD/SMT, Unshielded |
 | E4001NL | Pulse | Telecom Transformer, 1:2 Turns Ratio, 70°C, Surface Mount |
 | PE-65415 | Pulse | Telecom Transformer, DIP Package, 1:2 Turns Ratio, 0-70°C |
 | HX1148NL | Pulse | Telecom Transformer, 1:1 Turns Ratio, 85°C, Surface Mount |
 | SM-LP-5002 | Bourns | Telecom Transformer, 1:1 Turns Ratio, 600R Primary Impedance, 85°C Max Operating Temperature |
 | TY-401P | Triad Magnetics | Telecom Transformer, 0.2 to 4 kHz, 600R Primary, 600R Secondary, Through Hole Mount |
 | PE-65745NL | Pulse | Telecom Transformer 1CT:1.414CT/1CT:1CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD |
 | HX1148NLT | Pulse | Telecom Transformer 1:1 16 Terminal Gull Wing SMD |
 | H1197NLT | Pulse | Telecom Transformer 1:1 16 Terminal Gull Wing SMD |
 | PE-64936NL | Pulse | Telecom Transformer, 1:1 Turns Ratio, 0-70°C, Through Hole Mount |
 | PE-64943NL | Pulse | Telecom Transformer DIP 1:2 0-70°C Through Hole |
 | PE-65832 | Pulse | Telecom Transformer, DIP Package, 1:1.36 Turns Ratio, 0-70°C |
 | H1081NL | Pulse | Surface Mount Transformer 1:1.414 Turns Ratio, 0°C to 70°C, SMD/SMT |
 | TX1287 | Pulse | Telecom Transformer |