| PE-68822NLT | Pulse | Telecom Transformer 1:2 Turns Ratio, 1.7R Impedance, 85°C Operating |
 | PE-65966NL | Pulse | DIP Telecom Transformer, 0°C to 70°C, Through Hole Mount |
 | PE-65861NL | Pulse | 1:2 Turns Ratio, 2R Impedance, 1.5kV Isolation, Unshielded Transformer |
 | PE-65968NL | Pulse | Telecom Transformer, 1:2 Turns Ratio, 0°C to 70°C, Surface Mount |
 | T1144NLT | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | T1090NL | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | HX1294NL | Pulse | Telecom Transformer Module 1:1 13.67mm 18.87mm 5.84mm |
 | TX1089NLT | Pulse | Telecom Transformer, 1:1 Turns Ratio, 700mR Impedance, SMD/SMT Termination |
 | HX1260FNLT | Pulse | Telecom Transformer 1:1 Gull Wing SMD |
 | T1068NL | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | TTC-10 | Tamura | TTC-10 DIP Telecom Transformer |
 | PE-68828NLT | Pulse | Telecom Transformer, 1:1 Turns Ratio, 1R Impedance, 85°C Max Temp |
 | B78476A8247A003 | TDK | Telecom Transformer 1:1 350uH 1.5kV SMD |
 | PE-65968NLT | Pulse | Telecom Transformer, 1:2 Turns Ratio, 0-70°C, Surface Mount |
 | T1124NL | Pulse | Telecom Transformer, 1:2 Turns Ratio, 70°C Operating, Surface Mount |
 | PE-65771NL | Pulse | Telecom Transformer DIP 1:2 Turns Ratio 1.5kV Isolation |
 | T1114NLT | Pulse | Telecom Transformer 1:2 Turns Ratio 1.2mH 85°C Surface Mount |
 | PE-68826NL | Pulse | Telecom Transformer, 1:1 Turns Ratio, 1.2mH Inductance, 1.5kV Isolation |
 | T1091NL | Pulse | Telecom Transformer 1CT:2CT/1:1.36CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD |
 | H5009NLT | Pulse | Telecom Transformer Module 1:1 0-70°C RoHS Compliant |