10V Series/Shunt Voltage Reference IC, 10mA, 0.05%, 8SOIC
10 Cond 28AWG Flat Flex Cable, 1.27mm Pitch, 122R Impedance, 300V
60C 28AWG 300V Flat Ribbon Cable, 1.27mm Pitch, PO, Grey
34C 28AWG 300V Flat Ribbon Cable, 1.27mm Pitch, Polyolefin, Gray
PNP BJT Transistor, 60V VCEO, 600mA IC, 200MHz, SOT-23
NPN BJT Transistor, 40V VCEO, 0.6A IC, 300MHz, 2-Element, SOT-363
NPN BJT Transistor, 40V VCEO, 200mA IC, 300MHz, SOT-363
NPN BJT Transistor, 40V VCEO, 600mA IC, 250MHz, SOT-363
NPN BJT Transistor, 40V VCEO, 500mA IC, 200MHz, SOT-23-3
NPN BJT Transistor, 80V VCEO, 500mA IC, 100MHz, SOT-23
DC/DC Buck Controller IC, 1A, 5V, 1MHz, 10V-25V In, 100% Duty, SOIC
Buck PWM DC/DC Controller, 3.3V, 50mA, 16V In, 8-SOIC
Conventional Fire Control Panel, 2–8 Zones, EN 54-2/-4, 230 VAC, 24 VDC outputs
70MHz Op Amp, 1000V/µs Slew Rate, 1-Ch, SOIC, BIPOLAR
Inst Amp, 1MHz, 15uV Vos, 85dB CMRR, 100dB PSRR, 1.2V/µs SR, SOIC
Dual Ultra-Fast Comparator, 4.5ns, 2.7-6V, 8-Pin SOIC
100MHz Current Feedback Amp, SOIC, 125mA Output, 15V Dual Supply
Neg Adj LDO 500mA, -19.3V, 1.5% Acc, 500mV Dropout, SOIC
5V LDO Regulator, 500mA, 1.8-20V In, 300mV Dropout, SOIC
Current Sense Amp IC, 300kHz, SOIC-8, 36V, 120dB PSRR