ITT Cannon MDM-9PH006B-A174-F222 Micro-D Connector, 9-Position Pin, 6" Wire Leads, Nickel Shell
ERP Power ESST040W-0900-42 37.8W 900mA Tri-Mode Dimming LED Driver
Verivolt ISOBLOCK V-4C 4-Channel Isolated Voltage Transducer, ±300V Input, ±10V Output
6.5kW Full-Bridge Interleaved LLC DC/DC Evaluation Kit
SL869-V2 Multi-Constellation GNSS Module (GPS, GLONASS, Galileo, BeiDou)
20.000MHz Automotive Grade Crystal, 2.0x1.6mm SMD, AEC-Q200
CnC Tech USB 2.0 A-Male to Micro-B Male Cable, 2m, Black, with Ferrite
ITT Cannon MDM-BT-31TE-SJS-CAD 31-Position 180° Micro-D Metal Backshell, Cadmium Plated

LLC resonant controller with ultra-low power, ultra-quiet standby operation and high voltage startup 14-SOIC -40 to 125

LLC resonant controller with ultra-low power and ultra-quiet standby operation 14-SOIC -40 to 125

High frequency Dual synchronous rectifier controller for LLC Converter 8-SOIC -40 to 125