PIDG Crimp Terminal, 16-14 AWG, Female, Insulated, Tin
3 Pos. PBT Wire-to-Wire Rectangular Connector, Female Socket, IP67
2 Pos Rectangular Connector, Wire-to-Wire, Female Socket, PBT, Black, IP67
PIDG Female Crimp Terminal, 16-14 AWG, Heavy Duty, Insulated, 300V
Ring Terminal, 14-16AWG, Copper/Tin, Insulated, Crimp, 300V
Ring Terminal, 14-16AWG, Copper, Tin, Insulated, 300V
19 Pos Card Edge Connector, Straight, Gold/Silver, Solder
Ring Terminal, 14-16AWG, Insulated, Tin/Lead Plated, PVDF
42 Pos Female Rectangular Connector, 10A, 250V, Crimp, IP65
3CKT Female Rectangular Connector, 600V, 11mm Pitch, UL94 V-0
80A 830V 5-Pin Male Power Connector, Screw Termination, IP65
12 Pos, Female Socket, Wire-to-Wire Rectangular Connector, PBT, Black
6 Pos, AMP MCP 1.5K, Receptacle Housing, PBT, Black, IP67
Rectangular Crimp Connector, 7 Pos, 10A, 42V, Male, Cable Mount
3 Pin Male Power Connector, 16A, 50V, IP65, Solder, Stainless Steel
2 Ckt 80A 600V RA Rectangular Connector, Gold/Tin Plated
3 CKT 600V 80A Male Rectangular Connector, Right Angle, Through Hole
PIDG Crimp Terminal, 16-14 AWG, 1/4" Stud, Insulated, Black/Yellow
Female Crimp Terminal, 16-14 AWG, Copper/Tin, Non-Insulated
Ring Terminal, 10-12AWG, Copper, Tin Plated, Yellow, Insulated