SC Multimode Simplex Fiber Optic Connector, 62.5/125um
SC CMOS NAND Gate, 2-Input, 5.5V, 7.5ns PD, -40 to 125C
NPN BJT Transistor, 120V VCEO, 50mA IC, 140MHz fT, SC-70
3V Undervoltage Detector, 1.2uA IQ, SC-5, 1V-7V, Active Low Reset
1-Bit D-Type Flip-Flop, Pos Edge, 175MHz, 1.65-5.5V, CMOS, SC-88
4-Ch TVS Diode, 1pF, 6.5V BV, 11V Clamp, 5.5V WV, SC-70, SMD
1-Ch High-Side Power Switch, 2A, 1.7-5.5V, 77mR, SC-70
Voltage Detector IC, 1-Ch, 2.32V Reset, 1V-5.5V, 1.75uA, SC-70, SMT
XOR Gate IC, 2-Input, 5.5V, CMOS, SC-88A, Surface Mount
CMOS Multi-Function Gate, 2-IN, Schmitt Trigger, 1.65-5.5V, SC-70
Dual Schmitt Trigger Buffer IC, 2-Ch, 5.5V, CMOS, SC
50kΩ Linear Digital Potentiometer, 128POS, I2C, SC-70, 5.5V
LDO Regulator, 1.5V Fixed, 150mA, 0.8% Acc, SC, SMT
1MHz Op Amp, 4.5mV Vos, 60dB CMRR, 1.8-6V, SC-70, CMOS
1-Bit Bidirectional Translator, 500Mbps, 1.2-3.6V, CMOS, SC-70
TVS Diode, 6V, 4.5A, 1.25pF, Unidirectional, 4 Ch, SC Package
128-Pos 5kR Digital Potentiometer, 2-Wire Serial, 1.8-5.5V, SC-70
Fast TTL/CMOS Comparator, 2.5-5.5V, 5ns, 1-Ch, SC Package
Single 2-Input NAND Gate, Schmitt Trigger, CMOS, SC-88A
1-Bit Dual-Supply Bus Transceiver, 3-State, 380Mbps, SC-88