Browse 8 products

Browse 126 products

Browse 1,436 products

Browse 257 products

Browse 159 products

Browse 354 products

Browse 398 products

Browse 2,146 products

Browse 196 products

Browse 211 products

Browse 153 products

Browse 121 products

Browse 115 products

Browse 123 products

Browse 127 products

Browse 17,248 products

Browse 100 products

Browse 846 products
| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | LC 035E 10 S | LEE Spring | Compression Spring, 9.143mm Outer Diameter, 1.61N/mm Spring Rate |
![]() | LCM095E 16 S | LEE Spring | Compression Spring, Stainless Steel, 0.94N/mm Spring Rate, 31.171N Max Load |

| LC 040C 12 S |
| LEE Spring |
| Compression Spring, Stainless Steel, 14.16lb Max Load, 32.7lb/in Spring Rate |
![]() | POF-40059 | Essentra | POF Series Black Thermoplastic Push In Bumper, 12.7mm Diameter, 100 Pack |
![]() | SG187250D-48 | Leader Tech | EMI Gasket, Fabric Over Foam, D-Shape, Polyurethane, >100dB, <0.01Ω/in² |
![]() | LC 050K 01 S | LEE Spring | Compression Spring, Stainless Steel, 25.936N Max Load, 1.89N/mm Spring Rate |
![]() | LC 018C 14 S | LEE Spring | Stainless Steel Compression Spring 1.465lb 1.4lb/in 5.03mm 0.199in |
![]() | LC-055H-6-SS | LEE Spring | Compression Spring, Stainless Steel, 15.24mm OD, 12.44mm ID, 1.4mm Wire |
![]() | SJ-5312-CLEAR | 3M | 12.7mm Polyurethane Adhesive Mount Bumper |
![]() | LC 035E 16 S | LEE Spring | Compression Spring, Stainless Steel, 6.497lb Max Load, 4.3lb/in Spring Rate |
![]() | 7176 | Keystone Electronics | Aluminum Handle, Black, 0.312inch Diameter, 1.5inch Height, Lead Free |
![]() | LC 035E 01 S | LEE Spring | Stainless Steel Compression Spring 9.14mm OD 4.17mm H |
![]() | 36503205 | Wurth Electronics | WE-SHC Series Through Hole Shielding Enclosure, 21.8mm x 21mm x 3mm |
![]() | 36003250 | Wurth Electronics | Board Mount EMI Enclosures 26.2 x 26.2 x 3mm Reflective Two-piece 0.5GHz to 3GHz <60dB Tin SMD |
![]() | 36503305 | Wurth Electronics | Board Mount EMI Enclosures 31.8 x 31.8 x 3mm Reflective Two-piece 0.5GHz to 3GHz <60dB Tin Thru-Hole |
![]() | SG250375D-24 | Leader Tech | Shielding Gasket, Copper, 6.4mm x 6.35mm x 6.4mm, 20-Pack |
![]() | 3020202 | Wurth Electronics | WE-LT Series EMI Gasket, Polyurethane, Paper, 2mm Thick, Adhesive Mount |
![]() | 36103205 | Wurth Electronics | Surface Mount Shielding Enclosure, WE-SHC Series, 21.8mm x 21.8mm x 3mm |
![]() | POF-50185 | Essentra | Thermoplastic TPE Bumper, Black, 13.4mm Diameter, 4.6mm Height, Push In Mount |
![]() | 36103305 | Wurth Electronics | WE-SHC Series Surface Mount Shielding Enclosure |