| SP-21 | Triad Magnetics | Audio Transformer | 100kHz | 1kV Isolation | 10kR Pri | 2kR Sec | TH |
 | SP-4 | Triad Magnetics | Audio Transformer | 100kHz | 1kV Isolation | 200kR:1kR | TH |
 | IT253 | Schaffner | Pulse Transformer 1.1mH 1:1.1 500V 3.2kV Isolation PC Pin |
 | SP-48 | Triad Magnetics | Audio Transformer 7.5k CT/12R, 150V, 1mA, 100kHz, TH |
 | 78253/55C | Murata | 1:1.36 Transformer, 1.5kV Isolation, 200mA, 830uH, PC Pin, Through Hole |
 | SP-20 | Triad Magnetics | 10k/1.2kR Audio Transformer, 150V, 100kHz, 50mW, TH |
 | 78253/35C | Murata | 1.5kV Isolation Transformer, 380uH Inductance, 100mA, DIP |
 | 782485/35C | Murata | Transformer 1:2.2, 2.5kV Isolation, 234uH Inductance, Through Hole |
 | POE13W3VERS-R | Eaton | 13W Configurable Transformer, 1.7A, 100uH, 250kHz, 3 Outputs, SMD |
 | POE7W3X5.0-R | Eaton | 7W 5V 3-Output Configurable Transformer, 100uH, 500mA, 250kHz, SMD |
 | 78253/55VC | Murata | 1:1.33 Transformer, 4kV Isolation, 240uH, 200mA, Through Hole |
 | 78253/35VC | Murata | 142uH Transformer, 100mA, 4kV Isolation, DIP, Through Hole |
 | IT258 | Schaffner | Pulse Transformer, 2.5mH, 1:1, 3.2kV Isolation, PC Pin |
 | 782485/55C | Murata | Transformer 1:1.5, 2.5kV Isolation, 513uH Inductance, Through Hole |
 | POE13W2VERS-R | Eaton | 13W 100uH Transformer, 1.7A, 2 Output, 250kHz, SMD |
 | POE13W2X12-R | Eaton | 100uH 13W 1.7A 12V 2-Out SMD Transformer |
 | POE7W3X3.3-R | Eaton | 7W 3.3V 750mA 250kHz SM Transformer 100uH 3 Output |
 | POE4W3X5.0-R | Eaton | 4W 5V 300mA Configurable Transformer, 200uH, SMD |
 | SP-33 | Triad Magnetics | Audio Transformer 1kR/50R 3mA 100kHz Through Hole |
 | POE7W2X12-R | Eaton | 100uH 7W 2-Out 12V 60V POE Transformer SMD |