| 76253/35ENC | Murata | Transformer 1:2.24 6000VDC 15 X 15mm 12.5 X PC Pin Through Hole |
 | 76250ENC | Murata | Encapsulated Transformer, 1:1 Turns Ratio, 2mH Inductance, 6kV Isolation |
 | 78250C | Murata | Through Hole Transformer 300mA 1:1 2mH |
 | T1144 | Pulse | Surface Mount Transformer, 1:1 Turns Ratio, 850mR Impedance, 85°C |
 | IT234 | Schaffner | XFRMR PULSE 3:1:1 DL 17MH .25A |
 | 78253/55MVC-R | Murata | 1:1.33 Transformer, 4kV Isolation, 200mA, 240uH, SMD Gull Wing |
 | IT314 | Schaffner | Pulse Transformer IT Series 3:1 35mH 40kHz Through Hole |
 | POE26W5V-R | Eaton | POE26W5V-R Power Transformer, 160uH Inductance, 85°C Max Temperature |
 | IT239 | Schaffner | XFRMR PULSE 1:1 SGL 3MH .25A |
 | 78253/35MC | Murata | 1:5 Transformer, 1.5kV Isolation, 100mA, 142uH, SMD |
 | 782482/33VC | Murata | Transformer 1CT:1.33CT 4000VDC 9.14 X 9.77mm 6.35 X PC Pin Through Hole |
 | IT249 | Schaffner | Pulse Transformer IT249, 2.1:1 Turns Ratio, 40kHz, Through Hole Mount |
 | POE13W3X3.3-R | Eaton | 13W 3-Output Isolated DC-DC Converter, 1.6A, 85°C, RoHS Compliant |
 | IT370 | Schaffner | Pulse Transformer IT Series 1:1 40kHz 300uH 160mR |
 | PE-65745NLT | Pulse | Surface Mount Transformer, 1:1.414 Turns Ratio, 140uH Inductance, 1.5kV Isolation |
 | 78253/35MVC | Murata | 1:1.36 Transformer, 4kV Isolation, 142uH, 100mA, DIP, SM |
 | E050 | Emerson | 120V 60Hz Dual Primary Transformer, Chassis Mount, cULus, NEMA |
 | 78253/35JVC | Murata | Surface Mount Transformer 85°C 100mA 360uH 1:2.14 Turns Ratio |
 | PE-65728NL | Pulse | 10A 300mR Surface Mount Transformer SOIC |
 | POE13W3X5.0-R | Eaton | General Purpose Transformer, 250kHz, 100uH, Surface Mount, 85°C |