| IT233 | Schaffner | Pulse Transformer 1:1.1 Turns Ratio, 800mR DCR, 40kHz Frequency |
 | 3PN1020B | Staco | 280V 3.5A 50Hz Plug-In Transformer, 6ft Cord |
 | IT243 | Schaffner | SCHAFFNER IT243 TRANSFORMER, PULSE, 1:1:1, 2.5mH |
 | IT255 | Schaffner | SCHAFFNER IT255 TRANSFORMER, PULSE, 1:1, 2.2mH |
 | 1010B | Staco | 10A 50/60Hz Flange Mount Transformer |
 | S558-5999-AB-F | BEL | Gigabit LAN Transformer, 350uH, SMD, 1:1, -40°C to 85°C |
 | 3PN1210B | Staco | 12A Plug-In Transformer, 60Hz, 6ft Cord |
 | E075E | Emerson | Industrial Control Transformers 0.075KVA 120X240-24 TRANSFORMER |
 | 76253/55ENC | Murata | 5V 5V 200mA Through Hole Transformer |
 | 171 | Staco | Variable Transformer 1.75A 50/60Hz Panel Mount |
 | 3PN1010B | Staco | 10A 50/60Hz Plug-In Transformer, 6ft Cord |
 | 78253/55MVC | Murata | 1:1.33 Transformer, 4kV Isolation, 240uH, 200mA, Through Hole |
 | HS1F2AS | Emerson | 2kVA 120VAC 60Hz Dual Winding Transformer |
 | 78250VC | Murata | General Purpose Transformer 300mA 1.8R 10.19mm x 9.52mm DIP |
 | 1520CT | Staco | 9.5A 280V Variable Transformer, 50Hz, Panel Mount |
 | SP-13 | Triad Magnetics | General Purpose Transformer, 150V DC Rated, 5:1 Turns Ratio, Through Hole/PCB Mount |
 | 750311771 | Wurth Electronics | Surface Mount Transformer, 500uH Inductance, 2.5A Current Rating, 125°C Max Temp |
 | 3PN501B | Staco | 5A 50Hz Variable Transformer, 6ft Cord, Plug Termination |
 | 78253/55MC | Murata | 1:1.31 Transformer, 1.5kV Isolation, 200mA, 830uH, SMD |
 | E300E | Emerson | Industrial Control Transformers 0.300KVA 120X240-24 |