| 7491182112 | Wurth Electronics | WE-UNIT Power Transformer 9.5:1 Turns Ratio 0.9mH 250mA Through Hole |
 | FP24-2000 | Triad Magnetics | Dual 2A Transformer, Dual Winding, Through Hole, UL Approved |
 | F48-250-C2 | Triad Magnetics | Split Pack Class 2/3 Power Transformer, 250mA, Dual Secondary, Through Hole |
 | F10-3600 | Triad Magnetics | Triad Magnetics F10-3600 25°C 3.6A Through Hole Power Transformer |
 | F56-350-C2 | Triad Magnetics | Split Pack Class 2/3 Power Transformer, 350mA Dual Secondary, Through Hole |
 | LP28-90B115 | Pulse | Dual Power Transformer, 90mA, Through Hole, Plug-In, 42-Pack |
 | A41-25-20A19 | Pulse | Power Transformer 4000Vrms 25VA 8 Terminal Quick Connect/Solder Lug Flange Mount |
 | 161G16 | Hammond | Hammond 161G16 General Purpose Power Transformer, 8V, 1.28A, Through Hole |
 | 186F120 | Hammond | Dual Power Transformer, 850mA, Chassis Mount, UL/CSA Approved |
 | F48-023-C2 | Triad Magnetics | Split Pack Class 2/3 Power Transformer, 23mA Dual Secondary, 50/60Hz, PC Pin Termination |
 | GSD-1000 | Stancor | Flange Mount Power Transformer, 115V, 8.7A, 105°C |
 | F36-170 | Triad Magnetics | C2 Split Pack Single Primary Dual Secondary Power Transformer, 170mA, Through Hole, PCB |
 | F36-350 | Triad Magnetics | 36.5mm Height, 350mA Max Output Current, Dual Winding, Through Hole PCB Mount Transformer |
 | FP20-600 | Triad Magnetics | Dual-Primary Power Transformer, 600mA, 1.2A, Through Hole, PCB Mount |
 | F10-600-C2 | Triad Magnetics | Split Pack Power Transformer, Single Primary, Dual Secondary, 600mA, 50/60Hz |
 | 161K12 | Hammond | Hammond 161K12 Single-Phase Power Transformer, 1.6A, 6.3V, Through Hole |
 | FD5-16 | Triad Magnetics | General Purpose Power Transformer, Dual Primary, Single Secondary, 800mA, Chassis Mount |
 | DST2-10B41 | Pulse | Dual Power Transformer, Dual Primary/Dual Secondary, 110mA, Through Hole |
 | 186B12 | Hammond | Dual Transformer 500mA Chassis Mount |
 | F20-600-C2 | Triad Magnetics | Split Pack Class 2/3 Power Transformer, 600mA, Dual Secondary, RoHS Compliant |