| MR0A16AYS35 | Everspin | 1Mb MRAM IC, 16b Parallel, 35ns, TSOP, Surface Mount |
 | MR2A16AVYS35 | Everspin | 4Mb MRAM IC, 35ns, 16b Parallel, TSOP, 3.3V |
 | SST25VF016B-75-4I-S2AF-T | Microchip | 16Mb SPI FLASH Memory 75MHz 8-bit SOIC |
 | MR2A16ACYS35 | Everspin | 4Mb MRAM IC, 16b Parallel, 35ns, TSOP, 3.3V |
 | SST39LF010-45-4C-WHE-T | Microchip | 1Mb Parallel FLASH Memory IC, 45ns, 8b, TSOP |
 | MR2A16ACMA35 | Everspin | 4Mb RAM 16b Parallel 35ns LFBGA IC |
 | MR2A16AYS35 | Everspin | 4Mb Parallel RAM IC, 16b, 35ns, TSOP, 3.3V |
 | IS25LQ016-JNLE | Issi | 16Mb SPI FLASH Memory IC, 104MHz, 8b, SOIC |
 | AT25DL081-UUN-T | Adesto Technologies | 8Mb SPI Flash Memory, 85MHz, 1.65-1.95V, 8b Serial |
 | MR2A08ACYS35 | Everspin | 4Mb Parallel RAM IC, 35ns Access, 8-bit, TSOP, 3.3V |
 | MR4A16BCMA35 | Everspin | 16Mb RAM 16b Parallel FBGA 35ns |
 | MR2A16AVMA35 | Everspin | 4Mb MRAM, 16b Parallel, 35ns, 3.3V, LFBGA |
 | MR25H10CDC | Everspin | 1Mb SPI MRAM, 10ns Access, 3.3V, 128Kx8, DFN-8 |
 | MR25H256CDC | Everspin | 256Kb SPI MRAM IC, 40MHz, 3.6V, 8DFN |
 | MR4A16BCYS35R | Everspin | 16Mb Parallel MRAM 1Mx16 3.3V 35ns TSOP |
 | IS42VM16160K-75BLI | Issi | 256Mb SDRAM, 133MHz, 16Mx16, TFBGA |
 | DS1314S-2+T&R | Maxim | NV Controller IC, 3V-3.6V, 30uA, 8-SOIC, Tape & Reel |
 | DS2408S+T&R | Maxim | 8-Ch 1-Wire Switch IC, SOIC, 8 I/O, 5.25V |
 | M95320-RMN6TP | Stmicroelectronics | EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SO N T/R |
 | MR0A16AVMA35 | Everspin | 1Mb Non-Volatile RAM, 16b, 64KX16, Parallel Interface, FBGA Package |