DC/DC Converter; Product Weight (grams): 95; Input voltage min (V): 100; Input voltage max (V): 1000; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 2; Efficiency (%): 72; Max Capacitive load (µF): 6000; Package type: 3x2; Mounting: PCB; W (in): 1.89; L (in): 2.76; H (in): 0.93; W (mm): 48; L (mm): 70; H (mm): 23.5; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 75; Short circuit protection: Continuous
Bipolar Stepper Motor, 2A, 1.8°, 200 Steps/Rev, 4-Terminal, Square Shape
Bipolar Stepper Motor, 1.5A, 400 Steps/Rev, 0.24Nm Holding Torque, Insulation Class B
Bipolar Stepper Motor, 1.5A, 1.8° Step Angle, 200 Steps/Rev, Square Shape, 4-Terminal