5V 16A AC/DC Power Supply, 80W, 1-OUT, Chassis Mount
48V 3.3A AC/DC Power Supply, 158W, 3kV Isolation, Chassis Mount
SPDT Snap Action Switch, 10A 480VAC, Rotary Actuator, IP67
SPDT Snap Action Switch, 10A 480VAC, Top Plunger, Panel Mount
Snap Action Switch, SPDT, 10A, 120VAC, Lever Actuator
SPDT Limit Switch, Top Plunger, 10A 240VAC 550VDC, Screw Mount
36V 2.1A 76W AC/DC Power Supply, 88-264V AC In, 3kV Iso
Snap Action Switch, SPDT, 10A, 115VDC, Screw Terminal, Roller Lever
DPDT Snap Action Switch, 10A 125VAC, Screw Terminal, Plunger
200W 24V 8.4A AC/DC Power Supply, 3kV Isolation, 85-264VAC Input
200W AC/DC Power Supply, 15V, 13.4A, 264V In, 3kV Iso
SPDT Snap Action Switch, 10A, 550VDC, Rotary Actuator, Wire Terminal
Rotary Snap Action Switch, SPDT, 10A 480VAC, Chassis Mount
SPDT Limit Switch, 10A 240VAC 550VDC, Screw Mount, Conduit
Red LED Emitter, 50mA, 1.7lm, 2525mcd, 30° Viewing Angle, PLCC SMD
36V 4.3A AC/DC Power Supply, 155W, 87% Eff, 3kV Iso
200V Varistor, 13J, Radial, Through Hole, 1.2kA Surge
12V 8.5A 102W AC/DC Power Supply, Chassis Mount
150V AC Varistor, 200V DC, 45J, Radial, Through Hole