Pressure Sensor, 1% Acc, 12-24V, PNP, 2.5ms, PBT Module
Piezoresistive Pressure Sensor, 0-0.87PSI, 5% Acc, Analog Out, SMD
PNP Pressure Sensor Module, 1% Acc, 24V, 217.56PSI Max
Pressure Sensor, Vented Gauge, NPN Output, -10°C to 50°C
Pressure Sensor, 1% Acc, 12-24V, PNP/Analog, 72.52PSI Max
MEMS Mass Air Flow Sensor, 10 l/min, Analog, 10.8-26.4V
Pressure Sensor, NPN Open Collector, 12-24V, 72.52PSI Max
Pressure Sensor, Vacuum, Analog Voltage, 1.25% Acc, DIP
Pressure Sensor, Vented Gauge, 217.56PSI Max, 24V Max, PNP Output, Module
Pressure Sensor, NPN Open Collector, 24V, 217.56PSI, Threaded
PNP Pressure Sensor Module, 12-24V, 72.52PSI Max
Pressure Sensor, NPN, Vented Gauge, 24V, 217.56PSI
Differential Pressure Sensor 0-7.25PSI NPN 12-24V
300PSI Digital Pressure Sensor, 1% Acc, Wheatstone Bridge
Differential Pressure Sensor Module, 0.6% Acc, 5V, Analog
Differential Pressure Sensor, Piezo, -0.29-0.29Psi, 6.25%, SMT
PTI Series 64.75mm 300-Pin PCB Mount Component
Schutzinger 4 mm Test lead, 32A, 1000V, Purple, 1m Lead Length
Schutzinger 4 mm Test lead, 32A, 1000V, Purple, 50cm Lead Length