| FP10-600 | Triad Magnetics | Dual Winding Power Transformer, 1.2A, Through Hole Mount, RoHS Compliant |
 | FP12-3800 | Triad Magnetics | Triad Magnetics FP12-3800 Dual Primary Power Transformer |
 | FD4-28 | Triad Magnetics | Dual Power Transformer, Dual Primary, Single Secondary, 200mA, Chassis Mount |
 | F-367P | Triad Magnetics | Dual-Primary Power Transformer, 6.5mA, Through Hole, RoHS Compliant |
 | 14A-5.0-10B2 | Pulse | Dual Power Transformer, 1A Max Output Current, Through Hole Mount, PC Pin Termination |
 | AHI01020 | American Zettler | 8-Pin DIP Power Transformer, Dual Primary, Dual Secondary, 115/230V to 10/20V, 4200Vrms |
 | DP241-7-36A47 | Pulse | Dual Power Transformer, 1.5A, Chassis Mount, Channel Frame |
 | F-345X | Triad Magnetics | General Purpose Transformer, Dual Primary, Single Secondary, 1A, 84.12mm x 50.8mm x 1.937inch |
 | 4900-9016RB61 | TE Connectivity | 8-Pin DIP Power Transformer, Dual Primary, Dual Secondary, 1500Vrms |
 | 750341135 | Wurth Electronics | 170uH 700kHz SMD/SMT Power Transformer |
 | 4900-9120RC62 | TE Connectivity | 8-Pin DIP Power Transformer, Dual Primary, Dual Secondary, 1500Vrms, Through Hole |
 | FP24-100 | Triad Magnetics | Dual 100mA Through Hole Power Transformer |
 | F56-110-C2 | Triad Magnetics | Split Pack Class 2/3 Power Transformer, 110mA Dual Secondary, 50/60Hz, PC Pin Termination |
 | F12-1000 | Triad Magnetics | Triad Magnetics F12-1000 C2 Split Pack Transformer, 1A, Through Hole, PCB Mount |
 | AHI02536 | American Zettler | 8-Pin DIP Power Transformer, Dual Primary, Dual Secondary, 4200Vrms |
 | A41-175-230A46 | Pulse | Dual Power Transformer, 1.52A, Chassis Mount, Dual Winding, International High Power |
 | F12-1600 | Triad Magnetics | Triad Magnetics C2 Split Pack Single 1.6A Dual Winding Transformer |
 | 4900-9012RF65 | TE Connectivity | 8-Pin DIP Power Transformer, Dual Primary, Dual Secondary, 1500Vrms, 50/60Hz |
 | 266J48 | Hammond | Dual Power Transformer, 1A, Chassis Mount, UL/CSA Approved |
 | AHI02512 | American Zettler | Power Transformer Dual 6.3/12.6V 50/60Hz 4200Vrms Through Hole |