18 Position Dual Row Male Nano Strip Vertical SMT Connector
Fanstel BT832X Bluetooth 5 Module with nRF52832, Power Amplifier, and Integrated Antenna
Crystek CCMX2-MM-RG316-6 RF Cable Assembly, MMCX Male RA to RA, 6 Inches, DC-6GHz
NI cDAQ-9189 8-Slot Ethernet CompactDAQ Chassis, Conformal Coated
Omnetics A98100-513 Micro-D 51-Position Male Cable Assembly, 1.5ft
NI USB-6363 X Series Multifunction DAQ Device (32 AI, 4 AO, 48 DIO)
Grizzly Embedded Server Unit, Intel Atom C3958 16-Core 2.0GHz, 128GB ECC RAM
Banner LTF12UC2LDQ L-GAGE Time-of-Flight Laser Sensor, 50-12000mm, 0-10V Analog & Discrete Output
NI 9477 32-Channel, 5 V to 60 V, 8 µs Sinking Digital Output Module

NI-9236 C Series Strain/Bridge Input Module, 8 Ch, 24-Bit, 10 kS/s, 350 Ohm
American Bright RGB SMD LED PLCC-4 3.5x2.8mm
KYOCERA AVX CM05X6S226M04AH080 22µF 4V X6S 0402 MLCC
NI USB-6002 Multifunction I/O Device, 16-Bit, 50 kS/s
TDK CKG57NX7R1H476M500JJ MEGACAP MLCC, 47µF, 50V, X7R, 2220
National Instruments PCI-6528, 48-Channel, 60 V Isolated Digital I/O Device
NI-9202 16-Channel C Series Voltage Input Module, ±10 V, 10 kS/s, 24-Bit, Conformal Coated