875nm IR LED Emitter, 30mW/sr, 40° Viewing Angle, Through Hole
Red LED Emitter, 630nm, 20mA, 60°, Diffused Dome, T-1 3/4
Red LED Emitter, 625nm, 1.9V, 2mA, 50° Viewing Angle, Through Hole
Red Diffused LED Emitter, 1.8V, 30mA, 626nm, 2mcd, T-3/4
Red LED Emitter, 5mm, 23° Viewing Angle, 2500mcd, 626nm
Yellow LED Emitter, 5mm, 2V, 20mA, 585nm, Through Hole
21 Pos 1.0mm Pitch FPC Header, 125V, 1A, SMT, Vertical
Blue LED Emitter, 466nm, 20mA, 60° Viewing Angle, Through Hole
Orange LED Emitter, 5mm, 12000mcd, 590nm, Through Hole
Yellow LED, SMD, 587nm, 2V, 10mA, 40° Viewing Angle
Adjustable DC/DC Controller, 40V In, 5.5A Out, 100kHz, TO-220
DC-DC Controller 40V 11A Step Up/Down 100kHz TO-220
Adj DC/DC Controller, 40V In, 65V Out, 1.25A, TO-220
Blue Diffused 3mm Round LED Emitter, Through Hole, 466nm
15W DC-DC Converter, 3A, 5.5V Adj Out, 4.5-14V In, SMD
1.5kW Bidirectional TVS Diode, 100V DC, DO-201, Through Hole
1uH 10% SMD Fixed Inductor, Ferrite, 0402, 20Q, 10MHz
5.6nH Ferrite Chip Inductor, 0402 SMD, 430mA, 230mR DCR
12VDC Power Relay, 10A, SPST-NO, Non-Latching, Quick Connect
82nH 5% Ferrite SMD Inductor, 0402, 200mA, 1.3R DCR