| AQV258AZ | Panasonic | Optical SSR, 1.5kV Isolation, 20mA Output, DC Input, SMD |
 | AQW210SX | Panasonic | Optical SSR, 350V, 100mA, 1.5kV Iso, SOP-8, DC Input |
 | AQZ107 | Panasonic | DC Input SSR, 1.3A, 200V Output, 2.5kV Isolation, SIL |
 | AQY210SZ | Panasonic | Optical SSR, 350V/120mA, 1.5kV Isolation, SOP-4, DC Input |
 | D2490-10 | Crydom | 90A 280V DC-In Optical SSR, 4kV Isolation, Panel Mount |
 | AQV252GAX | Panasonic | DC Input SSR, 2.5A, 60V Output, 1.5kV Isolation, SMD |
 | D2410-B | Crydom | 10A 280V AC SSR, DC Input, 4kV Isolation, Panel Mount |
 | AQV210S | Panasonic | Optical SSR, 350V, 120mA, DC Input, SOP, 1.5kV Isolation |
 | ASSR-3220-002E | Broadcom | 2-Ch Optical SSR, 200mA, 250V, 3.75kV Isolation, DIP-8 |
 | ASSR-1611-301E | Broadcom | 2.5A 60V DC SSR, 3.75kV Isolation, SPST, Surface Mount, DIP-6 |
 | ASSR-4128-002E | Broadcom | Optical SSR, 3.75kV Isolation, 100mA Load, DC Input, SPST/DPST |
 | ASSR-1510-003E | Broadcom | 1A 60V DC-IN SPST SSR, 3.75kV Isolation, SOIC, Surface Mount |
 | AQV210EHA | Panasonic | Optical SSR, 350V/130mA, 5kV Isolation, DC Input, SMD |
 | AQH3223 | Panasonic | DC Input 600V 1.2A SSR, Optical, SPST, DIP, 5kV Isolation |
 | SSR-240A25 | TE Connectivity | 25A AC SSR, 240V, 4kV Isolation, SPST, Screw Term, Chassis Mount |
 | AQZ105 | Panasonic | 2.5kV Isolation DC SSR, 2.6A, 100V, SIL, Through Hole |
 | AQY212SX | Panasonic | DC Input, 60V/500mA SSR, 1.5kV Isolation, SOP, SPST |
 | AQV217A | Panasonic | Optical SSR, 200V/300mA, 1.5kV Isolation, DC Input, SMT |
 | AQA211VL | Panasonic | 15A 250V DC-IN SPST Solid State Relay (SSR) - Panel Mount |
 | DRA-CN024D05 | Crydom | DC SSR, 2.5kV Isolation, 3.5A, 24V Output, DIN Rail Mount |