| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | MET-46-T | Triad Magnetics | Audio Transformer 1:1 1500Vrms 85Ω Pri DCR 110Ω Sec DCR PC Pin TH |
![]() | 1650KA | Hammond | General Purpose Audio Transformer, |
![]() | T6075NL | Pulse | General Audio Transformer, 1:1 Turns Ratio, Through Hole Mount, 0-70°C |
![]() | LM-LP-1005L | Bourns | LM-LP-1005L 2.8H 1:1 Through Hole Audio Transformer |
![]() | 1615 | Hammond | General Purpose Audio Transformer, |
![]() | 119Y250 | Hammond | General Purpose Audio Transformer, |
![]() | DA103JC-R | Murata | General Purpose Audio Transformer, ROHS COMPLIANT |
![]() | 117E16 | Hammond | 117E16 Chassis Mount Transformer |
![]() | 125FSE | Hammond | General Purpose Audio Transformer, Chassis Mount, 95.5mm Length, 90mA Current |
![]() | DA102MC-R | Murata | DA102MC-R DIP Audio Transformer 2mH 2kV 70°C |
![]() | DA102MC | Murata | Broadcast Audio Transformer, ROHS COMPLIANT |
No Image | 1750N | Hammond | Audio Transformer 14.3:1 1500Vrms 41.74Ohm/43.14Ohm Prim. DCR 0.36Ohm/0.17Ohm/0.24Ohm Sec. DCR 7 Terminal Wire Lead Flange Mount |
No Image | 1750M | Hammond | 1750M Flange Mount Audio Transformer, 22.93:1 Turns Ratio, 4.2kR Primary Impedance |
No Image | SP-32 | Triad Magnetics | Red-Spec Audio Transformer, 500R Primary, 50R Secondary, 3.16:1 Turns Ratio, Through Hole |
![]() | NTL1 | Neutrik | Audio Transformer 1:1 PC Pin Thru-Hole |
![]() | 145E | Hammond | Audio Transformer 65Ohm Prim. DCR 83Ohm Sec. DCR 6 Terminal Wire Lead Flange Mount |
![]() | DA103MC | Murata | DA103MC DIP Audio Transformer 0°C to 70°C, 2kV Isolation, Lead Free |
No Image | 1650H | Hammond | Audio Transformer 2000VAC 145Ohm Prim. DCR 0.16Ohm/0.272Ohm Sec. DCR 9 Terminal Wire Lead Flange Mount |
![]() | 32-3026 | GC Electronics | 300Ohm to 75Ohm Matching Transformer |
No Image | 125BSE | Hammond | General Purpose Audio Transformer, |