| TY-306P | Triad Magnetics | Audio Transformer, 1.5kV Isolation, 600:600 Ohm, 75mA, Thru-Hole |
 | SP-69 | Triad Magnetics | Audio Transformer 2:1:1, 1kV Isolation, 600R Pri/Sec, 100kHz |
 | SP-29 | Triad Magnetics | Audio Transformer 4.47:1, 1kV Isolation, 10kΩ Pri, 500Ω Sec, 100kHz |
 | SM-LP-5001 | Bourns | Audio Transformer 1:1 600R 3.8H 1.5kV Isolation SMD |
 | TY-307P | Triad Magnetics | Audio Transformer 1.5kV 600R Pri/Sec DCR 43/61R Thru-Hole PC Pin |
 | SP-49 | Triad Magnetics | Audio Transformer 1:1.42 1kV Isolation 300R:600R Thru-Hole |
 | SP-70 | Triad Magnetics | Audio Transformer, 600:600R, 1:1, 1kV Isolation, 100kHz |
 | TY-144P | Triad Magnetics | Audio Transformer 1:1 1.5kV Isolation 15kHz 15kR Impedance |
 | SP-66 | Triad Magnetics | Audio Transformer, 10k:10k, 100kHz, 1kV Iso, 1mA, 50mW, TH |
 | SP-50 | Triad Magnetics | Audio Transformer 1:1.1 1kV 67R/98R DCR 50mW 150V Thru-Hole |
 | SP-42 | Triad Magnetics | Audio Transformer 3.54:1 1kV Isolation 150R Pri 12R Sec 300Hz-100kHz |
 | TY-145P | Triad Magnetics | Audio Transformer 1:1 1.5kV 600R 44R DCR PC Pin Thru-Hole |
 | SP-67 | Triad Magnetics | Audio Transformer 1:1 1kV 600R 100kHz Thru-Hole |
 | TY-146P | Triad Magnetics | Audio Transformer 1:1 600R/600R 1.5kVrms 0.2-15kHz Thru-Hole |
 | TY-304P | Triad Magnetics | Audio Transformer 1.5kV 600:600R 1:1.05 42R DCR Thru-Hole |
 | TY-305P | Triad Magnetics | Audio Transformer 600R:1:0.90, 1.5kV Isolation, 100mA, Thru-Hole |
 | TY-403P | Triad Magnetics | Audio Transformer 1.5kV 600:600R 90mA Thru-Hole PC Pin |
 | DA102C | Murata | Audio Transformer, DIP, 3.9mH, 1:1, 2kV Isolation, 3MHz |
 | SP-51 | Triad Magnetics | Audio Transformer 1.22:1 1kV 900R/600R Thru-Hole PC Pin |
 | TY-142P | Triad Magnetics | Audio Transformer 2.24:1 10k:2k 1.5kV Isolation Thru-Hole |