Amphenol is a global leader in the design, manufacture, and marketing of electrical, electronic, and fiber optic connectors and interconnect systems.

8-Way MicroSD Push-Push SMT Card Connector
Micro USB Type B 5-Contact SMT Female Receptacle
microSD Card Socket 9-Pin SMD 1.5 mm Height
800G QSFP-DD 112G Passive DAC Cable - 1m
M12 A-Code Metal Connector, 4 Pins, Female, PCB 180° Receptacle, IP68/IP69K
RJ45 Middle Size Plastic Cat 5e Straight Screw Thread Overmolded Cable Assembly
Crimp Terminal Junction System Feedthrough Module, Size 20 Contacts
D-Sub Standard Connector, 37 Positions, Female, Straight, Through Hole, Solder Tail
50-Pin (DB50) Deluxe D-Sub Cable, Male to Female, 2.5ft
M12 Metal Pressure Relief Vent, M12x1.5, Screw Thread, IP69K
MCX Straight Plug to MCX Bulkhead Jack RF Coaxial Cable Assembly, RG-316
SMA Straight Plug to SMA Straight Plug Cable Assembly on RG-174 Cable, 36 inches
Straight MMCX Plug to Straight MMCX Plug Cable Assembly on RG-178, 12 inches
SMA Straight Plug to SMP Straight Plug T-Flex 405 RF Cable Assembly, 12-inch, 18 GHz
DuraMate AHDP Series Size 24 Plug, 7 Position, Socket, WTACL22
Mini Cool Edge 0.60mm EDSFF Connector, 56 Signal Pins, Press-fit, Orthogonal
LP-BTR-NFF Broadband DC Blocked Lightning Arrestor, 20-1000MHz, N-Type Female/Female
SMA Straight Crimp Plug for RG-174, RG-188, RG-316, 50 Ohm
Circular Connector M16 Plug, 14 Position, Solder Termination, Gold Plated, IP67
15-Pin (DB15) Deluxe D-Sub Cable, Male/Female, 5ft, Copper Shielded