5.5W 22R 10% Ceramic High Energy Resistor, Through-Hole, Radial
MOV 2.8kVAC/3.5kVDC 70kA 4.7kV 10000J Disc Varistor
High Voltage DC/DC Converter, 12W, 800V Out, 265V In, Flyback/Buck-Boost
High Voltage DC/DC Controller, 12W, 800V Out, 265V In, SOIC
SIDAC 625VAC/825VDC 6.5kA Radial Metal Bulk
SMD Power Inductor 1.8uH 38A Shielded Wirewound 6767
Varistor 1.75kV DC, 1.4kV AC, 5000J, 70kA, Chassis Mount
100R 4.5W 2kV Ceramic Resistor, Through-Hole, Radial, 10%
Varistor 2.15kV DC, 1.7kV AC, 6000J, 70kA Surge, Chassis Mount
High Voltage Flyback Converter, 20W, 265VAC, SO, Surface Mount
High Voltage DC/DC Flyback Controller, 265V AC, 8W, SOP
MOV 510VAC 675VDC 40kA 820V 700J Disc Solder Lug
330R 4.5W 2kV Ceramic Resistor, Through-Hole, Radial
MOV 550VAC/745VDC 910V 100kA 3100J Disc Varistor
SIDAC 750VAC/970VDC 40kA Bolt-Down Metal Package
High Voltage DC/DC Converter, 12W, 800V, SOIC, SM
MOV 150V 400A 95VAC/125VDC Thru-Hole Radial Disc
MOV 130VAC/170VDC 2.5kA 200V Radial Thru-Hole 10mm
Soldering station set LF-3500 150 W DE CH, LF-3500, Xytronic
MOV 130VAC/175VDC Radial 6.5kA 20mm 70J