DC Buzzer 5-15VDC 40mA 100dB 2.5kHz Wire Lead Flange Mount
Piezo Buzzer 5V 30V 1.5mA 4kHz 90dBA Through Hole Radial
Piezo Buzzer 5-16VDC 14mA 3.9kHz 88-96dBA Through Hole
Piezo Transducer 4kHz 25V TH
Audio Piezo Buzzer 5V DC, 2.075kHz, 8 Ohm, Thru Hole
5V 2.4kHz 30mA SMT Magnetic Buzzer
Piezo Buzzer 4-7VDC 30mA 2.3kHz 85dBA Through Hole
SMD Magnetic Buzzer 4-7VDC 2.4kHz 30mA
SMD Buzzer 5VDC 2.4kHz 30mA Surface Mount
Piezo Buzzer, 30mA, 12mm Dia, 9.5mm Height, 2.6kHz Max Frequency
Audio Buzzer Electromagnetic 1Vo-p 4Vo-p 100mA 3Vo-p 80dBA Through Hole Pin Tray Automotive
2.73kHz Buzzer, 5V, 35mA, 83dB, Through Hole PC Pins
Active Electromagnetic Buzzer, 5V, 85dB @ 10cm, Through Hole
16mm Piezo Buzzer, 2.048kHz, 5V, Through Hole
KINGSTATE - KTG1205C - BUZZER, MAGNETIC, SMD, 90DB, 5V
BUZZER PIEZO 4KHZ 12.6MM PCB
KINGSTATE - KSTG951AP - Transducer, Buzzer, Magnetic, PIN, Buzzer, 4 V, 6 V, 80 mA, 92 dBA
KINGSTATE - KMTG1203 - BUZZER, PIEZO, SMD, 81DB, 5V
Sonitron 5 24 V dc 92dB PCB Mount Intermittent Internal Piezo Buzzer, 2975 4025 Hz
Sonitron 5 16 V dc 96dB Panel Mount Multifunction Internal Piezo Buzzer, 2975 4025 Hz