| TY-303P | Triad Magnetics | Audio Transformer 1.5kV Isolation, 600:600 Ohm, 2.43:1 Turns Ratio, Thru-Hole |
 | SP-52 | Triad Magnetics | Audio Transformer 1.58:1 1kV 1.5kR Pri / 600R Sec Thru-Hole |
 | TY-307P | Triad Magnetics | Audio Transformer 1.5kV 600R Pri/Sec DCR 43/61R Thru-Hole PC Pin |
 | LM-NP-1001-B1L | Bourns | Audio Transformer 1:1 6.5kV 600R 2.8H Thru-Hole |
 | DA102C | Murata | Audio Transformer, DIP, 3.9mH, 1:1, 2kV Isolation, 3MHz |
 | SP-51 | Triad Magnetics | Audio Transformer 1.22:1 1kV 900R/600R Thru-Hole PC Pin |
 | TY-141P | Triad Magnetics | Audio Transformer 1:1 10kR 15kHz 4mA 1.5kV Isolation TH |
 | TY-400P | Triad Magnetics | Audio Transformer 1500VAC 76.5Ohm Prim. DCR 108Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole |
 | DA102MC-R | Murata | Broadcast Audio Transformer, ROHS COMPLIANT |
 | DA103C | Murata | Broadcast Audio Transformer, ROHS COMPLIANT |
 | 125DSE | Hammond | Audio Transformer 7 Terminal Wire Lead Flange Mount |
 | DA102MC | Murata | Broadcast Audio Transformer, ROHS COMPLIANT |
 | 125ESE | Hammond | General Purpose Audio Transformer, |
 | SM-LP-5002E | Bourns | 1:1 Audio Transformer, 600R Pri, 1.5kV Iso, 136R DCR, SMD |
 | TY-250P | Triad Magnetics | Audio Transformer 1:1/2:1 1500Vrms 172Ohm Prim. DCR 172Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole |
 | PE-65612NL | Pulse | Audio Transformer 1:1 2.5mH 55MHz 2kV Thru-Hole |
 | 1650TA | Hammond | Audio Transformer 9 Terminal Wire Lead Flange Mount |
 | T6003NLT | Pulse | Audio Transformer 1:1 1.5kV 55R/70R SMD Gull Wing |
 | 124B | Hammond | Audio Transformer 403Ohm Prim. DCR 1.5KOhm Sec. DCR 6 Terminal Wire Lead Flange Mount |
 | DA101C | Murata | Audio Transformer, 2.06mH, 1:1 Turns Ratio, 3MHz, DIP |